Microchip CPT30045

Diode Module 45V 150A 2TOWER
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current150 A
Element ConfigurationCommon Cathode
Forward Current300 A
Forward Voltage760 mV
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Voltage (DC)45 V
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current2 kA
Peak Reverse Current4 mA

Documents

Download datasheets and manufacturer documentation for Microchip CPT30045.

Elcodis
Datasheet2 pages12 years ago
iiiC
Datasheet2 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip CPT30045.

Descriptions

Descriptions of Microchip CPT30045 provided by its distributors.

DIODE MODULE 45V 150A 2TOWER
DIODE MOD SCHOTT 45V 150A 2TOWER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageModule
MountChassis Mount, Screw
Number of Pins3
Technical
Average Rectified Current150 A
Element ConfigurationCommon Cathode
Forward Current300 A
Forward Voltage760 mV
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Voltage (DC)45 V
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current2 kA
Peak Reverse Current4 mA

Documents

Download datasheets and manufacturer documentation for Microchip CPT30045.

Elcodis
Datasheet2 pages12 years ago
iiiC
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements