Omron CPM2A30CDRA

Micro Programmable Controller,Cpu

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
CPM2A30CDRA 1 Buy Now »
USD
974.32 974.32 974.32 974.32 974.32
Newark
10R5197 0 ··
USD
1273.51 1193.42 1129.34 1129.34 1129.34
Onlinecomponents.com
CPM2A30CDRA 1 Buy Now »
USD
925.60 925.60 925.60 925.60 925.60
Master Electronics
CPM2A30CDRA 1 ··
USD
925.60 925.60 925.60 925.60 925.60
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents 2
OMRON-CPM2A-30CDR-A 100 Buy Now »
USD
610.32 610.28 585.81 585.81 585.81
OMRON-CPM2A30CDRA 98 Buy Now »
USD
614.99 590.64 555.90 555.90 555.90
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CPM2A30CDRA Contact ··

Descriptions

Micro Programmable Controller,Cpu
Verical
Micro Programmable Logic Controller Approval Bodies:UL, CSA, CE; External Depth:90mm; External Height:90mm; External Width:130mm; Mounting Type:DIN Rail; Output Type:Relay; Supply Voltage Max:240VAC; Supply Voltage Min:100VAC
TodayComponents
30 I/O CPU,DC/RELAY AC PS
Onlinecomponents.com
Micro Programmable Logic Controller; Output Type:Relay; External Width:130mm; Supply Voltage Max:240VAC; External Depth:90mm; Mounting Type:DIN Rail; External Height:90mm; Supply Voltage Min:100VAC; Approval Bodies:UL, CSA, CE
Newark
30 I/O CPU,DC/RELAY AC PS
Master Electronics

Technical Specifications

Mounting Type DIN Rail
RoHS Compliant

Documents

element14
Datasheet 26 pages 12 years ago
TME
Datasheet 97 pages 10 years ago
Allied Electronics
Datasheet 6 pages 7 years ago
Onlinecomponents.com
Datasheet 26 pages 12 years ago

Images

Alternate Names

OMRON ELECTRONICS CPM2A30CDRA
OMR CPM2A30CDRA
OMRON ELECTRONIC COMPONENTS CPM2A30CDRA
OMROM CPM2A30CDRA
OMRO CPM2A30CDRA
OMRON STI CPM2A30CDRA
OMRN CPM2A30CDRA
OMRON INDUSTRIAL AUTOMATION CPM2A30CDRA
OMRON-IA CPM2A30CDRA
OMRON INDUSTRIAL CPM2A30CDRA
OMRON CORP CPM2A30CDRA
OMRON ELECTRONICS INC-EMC DIV CPM2A30CDRA
OMRON ELECTRONICS INC CPM2A30CDRA
OMRON AUTOMATION AND SAFETY CPM2A30CDRA
Omron Electronics LLC CPM2A30CDRA
Omron Electronics Inc-IA Div CPM2A30CDRA
Omron Automation CPM2A30CDRA
Omron Electronics Inc-ECB Div CPM2A30CDRA
OMRON CORPORATION CPM2A30CDRA
OMRON ELECTRIC CPM2A30CDRA
OMRON GMBH CPM2A30CDRA
OMRONELEC CPM2A30CDRA
OMRON ELECTRONI CPM2A30CDRA
OMRON ELE CPM2A30CDRA
OMRON SAFETY CPM2A30CDRA

Search for other parts like CPM2 »