onsemi CPH3456-TL-H

CPH3456-TL-H N-channel MOSFET Transistor, 3.5 A, 20 V, 3-Pin CPH | ON Semiconductor CPH3456-TL-H

Price and Stock

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Continuous Drain Current (ID)3.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance71 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time28 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance260 pF
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation1 W
Rds On Max71 mΩ
Rise Time19 ns
Turn-Off Delay Time30 ns
Turn-On Delay Time6.2 ns
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi CPH3456-TL-H.

Upverter
Datasheet7 pages11 years ago
Datasheet5 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi CPH3456-TL-H.

Related Parts

Descriptions

Descriptions of onsemi CPH3456-TL-H provided by its distributors.

CPH3456-TL-H N-channel MOSFET Transistor, 3.5 A, 20 V, 3-Pin CPH | ON Semiconductor CPH3456-TL-H
N-Channel Power MOSFET 20V, 3.5A, 71mΩ
Trans MOSFET N-CH Si 20V 3.5A 3-Pin CPH T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH3456TLH

Technical Specifications

Physical
Case/PackageSC
Number of Pins3
Technical
Continuous Drain Current (ID)3.5 A
Drain to Source Breakdown Voltage20 V
Drain to Source Resistance71 mΩ
Drain to Source Voltage (Vdss)20 V
Element ConfigurationSingle
Fall Time28 ns
Gate to Source Voltage (Vgs)12 V
Input Capacitance260 pF
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
Power Dissipation1 W
Rds On Max71 mΩ
Rise Time19 ns
Turn-Off Delay Time30 ns
Turn-On Delay Time6.2 ns
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi CPH3456-TL-H.

Upverter
Datasheet7 pages11 years ago
Datasheet5 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago