TE Connectivity CPGI-D-406-0003-6

Heat-Shrink DuraSeal Butt Splices 12-10 6/Clam


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G3598585 Yes ··
USD
3.60 3.60 3.60 3.60 3.60
Onlinecomponents.com
CPGID40600036 7 Buy Now »
USD
4.81 4.81 4.34 3.92 3.92
Master Electronics
CPGID40600036 6 ··
USD
4.81 4.81 4.34 3.92 3.92
Raptor Supplies
GR0005626 Yes ··
GBP
5.76 4.61 4.61 4.61 4.61
Grainger
10K505 Yes ··
USD
6.50 6.50 6.50 6.50 6.50

Descriptions

Te Connectivity Butt Splice Connector ([PK/6]. Model: CPGI-D-406-0003-6. More details: Butt Splice Connector, Insulation Type Vinyl, Color Code Yellow, Wire Range 12 To 10 Awg, Max. Temp. 221 Degrees F, Barrel Inside Dia. 1.480 In., Max. Voltage 600v, Seam Brazed, Connection Material Tin-plated Copper, Standards Cruus, Connection Type Crimp, Heat Shrink, Features Funnel Entry, Fully Insulated
Grainger
Heat-Shrink DuraSeal Butt Splices 12-10 6/Clam
Onlinecomponents.com
Butt Splice Connector - Pack of 6 - GR0005626
Raptor Supplies
Heat-Shrink DuraSeal Butt Splices 12-10 6/Clam
Master Electronics
TE CONNECTIVITY CPGI-D-406-0003-6 Butt Splice Connector, 12-10 AWG, Yel, . More details: Butt Splice Connector, Insulation Type Vinyl, Color Code Yellow, Wire Range 12 AWG to 10 AWG, Max. Temp. 221 Degrees F, Barrel Inside Dia. 0.039 In., Max. Voltage 600V, Overall Length 1.480 In., Seam Brazed, Connection Material Tin-Plated Copper, Standards cRUus, Connection Type Crimp, Features Funnel Entry, Fully Insulated, Package Quantity 6
Zoro

Images

Alternate Names

TYCO CPGI-D-406-0003-6
TYCO ELECTRONICS CPGI-D-406-0003-6
TYC CPGI-D-406-0003-6
TE CONN CPGI-D-406-0003-6
TYCO ELECTRONICS CORPORATION CPGI-D-406-0003-6
TE CONNECTIVITY LTD CPGI-D-406-0003-6
TYCO ELEC CPGI-D-406-0003-6
TYCO ELECTRO CPGI-D-406-0003-6
TYCO ELECTRONICS CORP CPGI-D-406-0003-6
TYCO ELECTRONIC CPGI-D-406-0003-6
TYCO ELE CPGI-D-406-0003-6
TE CONNECT CPGI-D-406-0003-6
TYCO ELECT CPGI-D-406-0003-6
TE (Tyco) CPGI-D-406-0003-6
TE CONNECTIV CPGI-D-406-0003-6
TE CONNECTIVITY (TYCO) CPGI-D-406-0003-6
TYCO POWER SYSTEMS CPGI-D-406-0003-6
TE Connectivity / Circuit Prot CPGI-D-406-0003-6
TYCO ELECTRONICS HK LTD CPGI-D-406-0003-6
TE Connectivity / Circuit Protection CPGI-D-406-0003-6
TYCO INTERNATIONAL CPGI-D-406-0003-6
TE Connectivity Energy CPGI-D-406-0003-6
TE SENSOR SOLUTIONS CPGI-D-406-0003-6
TE Connectivity /CGS Brand CPGI-D-406-0003-6
TYCO ELECTRONICS LOGISTICS AG CPGI-D-406-0003-6
Tyco Electronics CPGI-D-406-0003-6
TE CPGI-D-406-0003-6
TE Connectivty CPGI-D-406-0003-6

Search for other parts like CPGI-D-406 »