TE Connectivity CPF0603B1M0E1

Res Thin Film 0603 1M Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingCut Tape (CT)
Power Rating63 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B1M0E1.

Electro Sonic
Datasheet9 pages4 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet9 pages7 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago
Datasheet9 pages3 years ago
Farnell
Datasheet5 pages8 years ago
Datasheet1 page14 years ago
Sager Electronics
Technical Drawing1 page9 years ago
TE Connectivity
Datasheet6 pages12 years ago
element14 APAC
Datasheet9 pages8 years ago
TME
Datasheet9 pages2 years ago
Future Electronics
Datasheet6 pages12 years ago
Upverter
Datasheet7 pages9 years ago

Inventory History

3 month trend:
+42.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CPF0603B1M0E1.

Related Parts

Descriptions

Descriptions of TE Connectivity CPF0603B1M0E1 provided by its distributors.

Res Thin Film 0603 1M Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 1000000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
SMD Chip Resistor, 1 MOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability
Resistor, thin film, SMD 0603 (1608), 1 MΩ, 0.063 W, ±0.1 %, 1-1879417-9
63mW Thin Film Resistor 50V ¡À25ppm/¡æ ¡À0.1% -55¡æ~+155¡æ 1M¦¸ 0603 Chip Resistor - Surface Mount ROHS
CPF Series 0603 1 MOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Thin Film Resistor
Surface Mount Thin Film Resistor, Cpf Series, 1 Mohm, 63 Mw, - 0.1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Neohm Te Connectivity CPF0603B1M0E1
RES, 1M, 0.1%, 0.063W, 0603, THIN FILM; Resistance: 1Mohm; Resistance Tolerance: ± 0.1%; Power Rating: 62.5mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thin Film; Resistor Type: Pre 75AH8088
CPF 0603 1M0 0.1% 25PPM 1K RL Resistance Value: 1M Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 1M Ω Thin Film Precision Resistor .1 % | Part Number: CPF0603B1M0E1 | Internal Number: 1-1879417-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879417-9
  • 1-1879417-9.
  • CPF0603B1M0E1.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Weight2.012816 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingCut Tape (CT)
Power Rating63 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height450 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603B1M0E1.

Electro Sonic
Datasheet9 pages4 years ago
Datasheet8 pages12 years ago
Master Electronics
Datasheet9 pages7 years ago
Datasheet16 pages16 years ago
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago
Datasheet9 pages3 years ago
Farnell
Datasheet5 pages8 years ago
Datasheet1 page14 years ago
Sager Electronics
Technical Drawing1 page9 years ago
TE Connectivity
Datasheet6 pages12 years ago
element14 APAC
Datasheet9 pages8 years ago
TME
Datasheet9 pages2 years ago
Future Electronics
Datasheet6 pages12 years ago
Upverter
Datasheet7 pages9 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page9 years ago
Materials Sheet2 pages7 years ago