Comchip CPDVR083V3UA

ESD Suppressor Diode TVS Uni-Dir 3.3V 8-Pin SOT-383F T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage8 V
CompositionZener
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Unidirectional Channels4
PackagingTape & Reel (TR)
Peak Pulse Current5 A
Peak Pulse Power 40 W
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V

Engineering Resources

View Evaluation kits and Reference designs for Comchip CPDVR083V3UA.

Related Parts

Descriptions

Descriptions of Comchip CPDVR083V3UA provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 3.3V 8-Pin SOT-383F T/R
TVS DIODE 3.3VWM 8VC SOT383F
Product Description Demo for Development.
new, original packaged

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage8 V
CompositionZener
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Unidirectional Channels4
PackagingTape & Reel (TR)
Peak Pulse Current5 A
Peak Pulse Power 40 W
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V

Compliance

Environmental Classification
RoHSCompliant