Comchip CPDTR0324V-HF

Tvs Diode 24V 47V SOT23F

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Clamping Voltage47 V
CompositionZener
Min Breakdown Voltage25 V
Number of Bidirectional Channels2
PackagingTape & Reel (TR)
Peak Pulse Current1 A
Peak Pulse Power 47 W
Power Line ProtectionNo
Reverse Standoff Voltage24 V

Engineering Resources

View Evaluation kits and Reference designs for Comchip CPDTR0324V-HF.

Descriptions

Descriptions of Comchip CPDTR0324V-HF provided by its distributors.

TVS DIODE 24V 47V SOT23F
TVS DIODE 24VWM 47VC SOT23F

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Clamping Voltage47 V
CompositionZener
Min Breakdown Voltage25 V
Number of Bidirectional Channels2
PackagingTape & Reel (TR)
Peak Pulse Current1 A
Peak Pulse Power 47 W
Power Line ProtectionNo
Reverse Standoff Voltage24 V

Compliance

Environmental Classification
RoHSCompliant