Comchip CPDH5V0U

Tvs Diodes / Esd Suppressors 5V Uni-direction Esd Protection Diode

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage12.5 V
CompositionZener
Min Breakdown Voltage6 V
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current16 A
Peak Pulse Power 200 W
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000

Inventory History

3 month trend:
-3.77%

Engineering Resources

View Evaluation kits and Reference designs for Comchip CPDH5V0U.

Related Parts

Descriptions

Descriptions of Comchip CPDH5V0U provided by its distributors.

TVS Diodes / ESD Suppressors 5V UNI-DIRECTION ESD PROTECTION DIODE
ESD Suppressor Diode TVS Uni-Dir 5V 12.5Vc 2-Pin SOD-523 T/R
TVS DIODE 5VWM 12.5VC SOD523
new, original packaged
SOD-523 TVS ROHS

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • Comchip Technology Corporation Ltd
  • Comchip Technology CO LTD
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Technical Specifications

Physical
MountSurface Mount
Technical
Clamping Voltage12.5 V
CompositionZener
Min Breakdown Voltage6 V
Number of Unidirectional Channels1
PackagingTape & Reel (TR)
Peak Pulse Current16 A
Peak Pulse Power 200 W
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000

Compliance

Environmental Classification
RoHSCompliant