Chicago Pneumatic CP9356NS

Chicago Pneumatic CP9356NS Industrial Needle Scaler. Super durable for industrial markets. 3/8-Inch air inlet. Very robu...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Raptor Supplies
GR0012986 Yes ··
GBP
611.76 611.76 611.76 611.76 611.76
Amazon
B008G7TJ1U Yes ··
USD
477.04 477.04 477.04 477.04 477.04
Grainger
11C990 Yes ··
USD
697.00 697.00 697.00 697.00 697.00
Acklands-Grainger 2
CP9356NS Yes ··
CNPCP9356NS Yes ··
CAD
974.87 974.87 974.87 974.87 974.87
Zoro
G3723246 Yes ··
USD
477.04 477.04 477.04 477.04 477.04
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B008G7TJ1U n/s Buy Now »
USD
448.85 448.85 448.85 448.85 448.85

Descriptions

Scaler Needle Throttle Typ Lever (Needle Scalers) by Chicago Pneumatic model: CP9356NS. More details: Needle scalars feature a progressive throttle control for control in difficult applications, an adjustable length sleeve.
Acklands-Grainger
Chicago Pneumatic CP9356NS Industrial Needle Scaler. Super durable for industrial markets. 3/8-Inch air inlet. Very robust trigger parts
Amazon
Needle Scaler 1-7/64 Inch Stroke 13.9 CFM - GR0012986
Raptor Supplies
CHICAGO PNEUMATIC CP9356NS Needle Scaler, 1-7/64 In. Stroke, 10.2 CFM. More details: Needle Scaler, Industrial Duty, 4600 Blows per Minute, Stroke Length 1-7/64 In., Average CFM @ 15 Second Run Time 2.5, CFM @ Full Load 10.2, Required Pressure 90 psi, Air Inlet 3/8 In. NPT, Min. Hose Size 1/2 In., Overall Length 17-1/2 In., Straight Handle Type, 1/2 In. Square Shank, Needle Housing Lock, Lever Throttle, Includes (19) Steel Needles 7 In. x 1/8 In.
Zoro
Chicago Pneumatic CP9356NS Industrial Needle Scaler. Super durable for industrial markets. 3/8-Inch air inlet. Very robust trigger parts
Amazon Seller
Chicago Pneumatic Needle Scaler, 1-7/64 In. Stroke, 13.9 Cfm Cp9356ns 11c990. More details: Needle Scaler, Industrial Duty, 4600 Blows Per Minute, Stroke Length 1-7/64 In., Average Cfm @ 15 Second Run Time 3.5, Cfm @ Full Load 13.9, Required Pressure 90 Psi, Air Inlet 3/8 In. Npt, Min. Hose Size 1/2 In., Overall Length 18 In., Straight Handle Type1/2 In. Square Shank, Needle Housing Lock, Lever Throttleincludes (19) Steel Needles 7 In. X 1/8 In.
Grainger

Images

Alternate Names

Chicago Pneumatic Tool Co Llc CP9356NS
Chicago Pneumatics CP9356NS
CHICAGO PNEUMATIC TOOL COMPANY LLC CP9356NS
CHICAGO PNEUMATIC COMPRESSOR CP9356NS
Chicago Pneumatic Tool Co CP9356NS

Search for other parts like CP9356 »