Intersil CP82C55A-5Z

I/O Expander, 8Bit, 5 Mhz, Cmos, 4.5 V, 5.5 V, Dip Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountSurface Mount, Through Hole
Number of Pins40
Weight5.953513 g
Technical
Frequency5 MHz
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of I/Os24
PackagingBulk
Dimensions
Height4.95 mm
Length53.2 mm
Width14.73 mm

Documents

Download datasheets and manufacturer documentation for Intersil CP82C55A-5Z.

Factory Futures
Datasheet29 pages19 years ago
SHENGYU ELECTRONICS
Datasheet30 pages19 years ago
element14 APAC
Datasheet29 pages19 years ago
iiiC
Datasheet29 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intersil CP82C55A-5Z.

Related Parts

Descriptions

Descriptions of Intersil CP82C55A-5Z provided by its distributors.

I/O Expander, 8Bit, 5 Mhz, Cmos, 4.5 V, 5.5 V, Dip Rohs Compliant: Yes
CP82C55 Series 5 Mhz CMOS Programmable Peripheral Interface - PDIP-40
INTERSIL CP82C55A-5Z I/O Expander, 8bit, 5 MHz, CMOS, 4.5 V, 5.5 V, DIP
CMOS Programmable Peripheral Interface; 5 MHz, PDIP40, Pb-Free
DUAL COMMERCIAL CMOS Lead Free I/O Expander 70C 1mA 5MHz 53.2mm
PB-FREE W/ANNEAL PERIPH PRG-I/O 5V 5MHZ 40PDIP COM<AZ
PERIPHERAL INTERFACE, 82C55, DIP40
French Electronic Distributor since 1988

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP82C55A5Z

Technical Specifications

Physical
Case/PackageDIP
MountSurface Mount, Through Hole
Number of Pins40
Weight5.953513 g
Technical
Frequency5 MHz
InterfaceParallel
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of I/Os24
PackagingBulk
Dimensions
Height4.95 mm
Length53.2 mm
Width14.73 mm

Documents

Download datasheets and manufacturer documentation for Intersil CP82C55A-5Z.

Factory Futures
Datasheet29 pages19 years ago
SHENGYU ELECTRONICS
Datasheet30 pages19 years ago
element14 APAC
Datasheet29 pages19 years ago
iiiC
Datasheet29 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant