Raltron Electronics CP5032-100.000-2.5-25-X-T-TR

Clock Oscillator, 100.000MHz, LVPECL, 2.5V, Overall Stability ±25ppm, E/D on Pin 1
Production
Datasheet

Price and Stock

Technical Specifications

Technical
Frequency100 MHz
Nominal Supply Voltage (DC)2.5 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CP5032-100.000-2.5-25-X-T-TR.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics CP5032-100.000-2.5-25-X-T-TR.

Descriptions

Descriptions of Raltron Electronics CP5032-100.000-2.5-25-X-T-TR provided by its distributors.

Clock Oscillator, 100.000MHz, LVPECL, 2.5V, Overall Stability ±25ppm, E/D on Pin 1
XTAL OSC XO 100MHZ 2.5V LVPECL
RALTRON CP5032-100.000-2.5-25-X-T-TR Clock Oscillator,100.000 MHz, LVPECL, 2.5V, Overall Stability ±25ppm, Operating Temperature Range -40 to +85˚C, E/D on Pin 1, Dimensions 5.0x3.2mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency100 MHz
Nominal Supply Voltage (DC)2.5 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CP5032-100.000-2.5-25-X-T-TR.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago