Wolfspeed CP41B-WGS-CK0P0154

CREE CP41B-WGS-CK0P0154 LED, Cool White, Through Hole, T-1 (3mm), 30 mA, 3.6 V, 3 cd
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
ColorWhite
MountThrough Hole
Number of Pins2
Technical
Forward Current30 mA
Forward Voltage3.6 V
Illumination ColorWhite
Lens StyleDome, Round
Lens TransparencyClear
Luminous Flux7 lm
Luminous Intensity3 cd
Max Operating Temperature95 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingRail/Tube
Power Dissipation154 mW
Reverse Voltage5 V
Test Current30 mA
Viewing Angle90 °
Dimensions
Depth7.6 mm
Height5.94 mm
Length7.6 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CP41B-WGS-CK0P0154.

Upverter
Datasheet9 pages14 years ago
Newark
Datasheet13 pages9 years ago
Datasheet10 pages12 years ago
element14 APAC
Datasheet13 pages7 years ago
Farnell
Datasheet10 pages12 years ago
Factory Futures
Datasheet10 pages12 years ago
Cree SCT
Datasheet14 pages4 years ago

Inventory History

3 month trend:
-44.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Wolfspeed CP41B-WGS-CK0P0154.

Related Parts

Descriptions

Descriptions of Wolfspeed CP41B-WGS-CK0P0154 provided by its distributors.

CREE CP41B-WGS-CK0P0154 LED, Cool White, Through Hole, T-1 (3mm), 30 mA, 3.6 V, 3 cd
LED Uni-Color White 4-Pin Tube
High-Brightness LED, Cool White, 5V, 100mA, RoHS
Cree SCT

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed / Cree
  • Wolfspeed - a Cree company
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP41B-WGS-CK0P0154.

Technical Specifications

Physical
Case/PackageDIP
ColorWhite
MountThrough Hole
Number of Pins2
Technical
Forward Current30 mA
Forward Voltage3.6 V
Illumination ColorWhite
Lens StyleDome, Round
Lens TransparencyClear
Luminous Flux7 lm
Luminous Intensity3 cd
Max Operating Temperature95 °C
Min Operating Temperature-40 °C
Number of Elements1
Number of LEDs1
PackagingRail/Tube
Power Dissipation154 mW
Reverse Voltage5 V
Test Current30 mA
Viewing Angle90 °
Dimensions
Depth7.6 mm
Height5.94 mm
Length7.6 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Wolfspeed CP41B-WGS-CK0P0154.

Upverter
Datasheet9 pages14 years ago
Newark
Datasheet13 pages9 years ago
Datasheet10 pages12 years ago
element14 APAC
Datasheet13 pages7 years ago
Farnell
Datasheet10 pages12 years ago
Factory Futures
Datasheet10 pages12 years ago
Cree SCT
Datasheet14 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant