CviLux CP3502P1H00

Male Connector PWH-02R-LF, 3.00mm 2-contacts (1x2), right angle, 120/pack., RoHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
CP3502P1H000
2d
CP3502P1H00Contact
>1wk

Technical Specifications

Physical
Contact MaterialNickel, Tin
Technical
Current Rating7 A
Max Operating Temperature105 °C
Manufacturer Package IdentifierCP3502P1H00
Min Operating Temperature-40 °C
Number of Contacts2
Number of Rows2
Voltage Rating600 V
Dimensions
Height9.36 mm

Documents

Download datasheets and manufacturer documentation for CviLux CP3502P1H00.

Upverter
Datasheet1 page4 years ago

Engineering Resources

View Evaluation kits and Reference designs for CviLux CP3502P1H00.

Descriptions

Descriptions of CviLux CP3502P1H00 provided by its distributors.

Male Connector PWH-02R-LF, 3.00mm 2-contacts (1x2), right angle, 120/pack., RoHS
French Electronic Distributor since 1988

Manufacturer Aliases

CviLux has several brands around the world that distributors may use as alternate names. CviLux may also be known as the following names:

  • CVILUX CORPORATION
  • CVILUX CORP
  • Cvilux USA
  • CVL
  • AMPCVILUX
  • CLX
  • CVI

Technical Specifications

Physical
Contact MaterialNickel, Tin
Technical
Current Rating7 A
Max Operating Temperature105 °C
Manufacturer Package IdentifierCP3502P1H00
Min Operating Temperature-40 °C
Number of Contacts2
Number of Rows2
Voltage Rating600 V
Dimensions
Height9.36 mm

Documents

Download datasheets and manufacturer documentation for CviLux CP3502P1H00.

Upverter
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant