Series = FT / Connector Type A = USB 2.0 A Socket / Connector Type B = USB 2.0 B Socket / Feed-Through Type = XLR Standart / Panel Cut Out Diameter mm = 24
Usb Adapter, Usb 2.0 A-B Rcpt, Nickel; Usb Connector Convert From:Usb Type A Receptacle; Usb Connector Convert To:Usb Type B Receptacle; Usb Standard:Usb 2.0; Ip Rating:-; Product Range:Ft Series; Contact Material:- Rohs Compliant: Yes |Cliff Electronic Components CP30209N