Silicon Labs CP2104-F03-GM

Full Speed Basic USB Type-C Controller USB 2.0 3.3V Tube Automotive 24-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins24
Weight50.008559 mg
Technical
Ambient Temperature Range High125 °C
Data Rate2 Mbps
EEPROM Memory Size1 kB
FIFO Buffer Size1.1 kB
InterfaceUART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current17 mA
Number of Channels1
Number of Digital IO4
Number of Transceivers1
Operating Supply Current17 mA
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Silicon Labs CP2104-F03-GM.

Augswan
Datasheet22 pages0 years ago
Upverter
Datasheet22 pages26 years ago
iiiC
Datasheet2 pages26 years ago
Arrow.cn
Datasheet22 pages0 years ago
SHENGYU ELECTRONICS
Datasheet3 pages0 years ago

Inventory History

3 month trend:
-3.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs CP2104-F03-GM.

Related Parts

Descriptions

Descriptions of Silicon Labs CP2104-F03-GM provided by its distributors.

Full Speed Basic USB Type-C Controller USB 2.0 3.3V Tube Automotive 24-Pin QFN EP
USBUART UART QFN-24-EP(4x4) USB ICs ROHS
Usb To Uart Bridge, -40 To 85Deg C; Bridge Type:Usb To Uart; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Qfn; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Rohs Compliant: Yes |Silicon Labs CP2104-F03-GM
CP2104 Tube e3 1997 interface controller 1.8V 3V~3.6V 4mm 17mA 2Mbps
IC HUB CONTROLLER USB 2.0 32LQFP
IC SGL USB-TO-UART BRIDGE 24QFN
Usb To Uart Bridge, -40 To 85Deg C
SINGLE-CHIP USB-TO-UART BRIDGE
French Electronic Distributor since 1988

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP-2104-F03-GM
  • CP2104-F-03-GM
  • CP2104F03-GM
  • CP2104F03GM

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins24
Weight50.008559 mg
Technical
Ambient Temperature Range High125 °C
Data Rate2 Mbps
EEPROM Memory Size1 kB
FIFO Buffer Size1.1 kB
InterfaceUART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current17 mA
Number of Channels1
Number of Digital IO4
Number of Transceivers1
Operating Supply Current17 mA
Operating Supply Voltage3.3 V
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Silicon Labs CP2104-F03-GM.

Augswan
Datasheet22 pages0 years ago
Upverter
Datasheet22 pages26 years ago
iiiC
Datasheet2 pages26 years ago
Arrow.cn
Datasheet22 pages0 years ago
SHENGYU ELECTRONICS
Datasheet3 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant