Silicon Labs CP2103-GM

USB to UART Bridge Controller UART/USB Interface 3.3V Automotive 28-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Weight67.75536 mg
Technical
Ambient Temperature Range High125 °C
Data Rate1 Mbps
EEPROM Memory Size1 kB
FIFO Buffer Size1 kB
InterfaceUART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current26 mA
Number of Channels1
Number of Digital IO4
Number of Transceivers1
Operating Supply Current20 mA
Operating Supply Voltage3.3 V
PackagingBulk
Schedule B8542390000
USB StandardUSB 2.0
Dimensions
Height880 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs CP2103-GM.

Augswan
Datasheet20 pages0 years ago
element14 APAC
Datasheet20 pages26 years ago
Datasheet20 pages26 years ago
Upverter
Datasheet20 pages26 years ago
element14
Datasheet2 pages23 years ago
TME
Datasheet20 pages6 years ago
Mouser
Datasheet20 pages26 years ago
iiiC
Datasheet2 pages23 years ago
DigiKey
Datasheet18 pages26 years ago

Inventory History

3 month trend:
-3.12%

Alternate Parts

Price @ 1000
$ 7.065
$ 6.81
$ 6.81
Stock
503,350
768,826
768,826
Authorized Distributors
8
8
8
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Interface
UART, USB
UART
UART
Number of Ports
-
-
-
Data Rate
1 Mbps
1 Mbps
1 Mbps
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusFULL PRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs CP2103-GM.

Related Parts

Descriptions

Descriptions of Silicon Labs CP2103-GM provided by its distributors.

USB to UART Bridge Controller UART/USB Interface 3.3V Automotive 28-Pin QFN EP Tube
SILICON LABS - CP2103-GM - USB Interface, USB-to-UART BRIDGE, USB 2.0, 1.8 V, 3.6 V, QFN, 28 Pins
Microcontroller Solutions - Interface Products Enhanced USB-to-UART BRIDGE
USB SWITCH, 1MBPS, QFN-28; USB IC Type:USB-to-UART BRIDGE; USB Standard:USB 2.0; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; IC Case / Package:QFN; No. of Pins:28Pins; Data Rate:1Mbps; No. of Ports:-; Product Range:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP2103GM

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Weight67.75536 mg
Technical
Ambient Temperature Range High125 °C
Data Rate1 Mbps
EEPROM Memory Size1 kB
FIFO Buffer Size1 kB
InterfaceUART, USB
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current26 mA
Number of Channels1
Number of Digital IO4
Number of Transceivers1
Operating Supply Current20 mA
Operating Supply Voltage3.3 V
PackagingBulk
Schedule B8542390000
USB StandardUSB 2.0
Dimensions
Height880 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Silicon Labs CP2103-GM.

Augswan
Datasheet20 pages0 years ago
element14 APAC
Datasheet20 pages26 years ago
Datasheet20 pages26 years ago
Upverter
Datasheet20 pages26 years ago
element14
Datasheet2 pages23 years ago
TME
Datasheet20 pages6 years ago
Mouser
Datasheet20 pages26 years ago
iiiC
Datasheet2 pages23 years ago
DigiKey
Datasheet18 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant