Silicon Labs CP2102N-A01-GQFN20

Full Speed Basic USB Type-C Controller USB 2.0 3.3V Tube Automotive 20-Pin QFN EP
Production

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Technical
Ambient Temperature Range High85 °C
InterfaceRS-232, RS-485, UART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Digital IO4
Number of Ports1
Schedule B8542390000
USB StandardUSB 2.0
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Silicon Labs CP2102N-A01-GQFN20.

Silicon Labs
Datasheet47 pages5 years ago
Farnell
Datasheet45 pages7 years ago
Datasheet45 pages7 years ago
Newark
Datasheet26 pages26 years ago
Augswan
Datasheet47 pages5 years ago
SHENGYU ELECTRONICS
Datasheet45 pages0 years ago

Alternate Parts

Price @ 1000
$ 2.19
$ 2.19
Stock
146,245
881,797
881,797
Authorized Distributors
0
9
9
Case/Package
QFN
-
-
Number of Pins
20
-
-
Interface
RS-232, RS-485, UART, USB
UART, USB
UART, USB
Number of Ports
1
-
-
Data Rate
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusENGINEERING (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Silicon Labs CP2102N-A01-GQFN20.

Related Parts

Descriptions

Descriptions of Silicon Labs CP2102N-A01-GQFN20 provided by its distributors.

Full Speed Basic USB Type-C Controller USB 2.0 3.3V Tube Automotive 20-Pin QFN EP
USB Bridge, USB to UART USB 2.0 UART Interface 20-QFN (3x3)
USBXpress - USB to UART Bridge QFN20

Manufacturer Aliases

Silicon Labs has several brands around the world that distributors may use as alternate names. Silicon Labs may also be known as the following names:

  • SILICONLAB
  • SILICON LABORATORIES
  • SILICON
  • Silicon Laboratories Inc
  • SILABS
  • SCL
  • SLAB
  • SIL LABS
  • SILICON LABO
  • SILICON LABORATORIES INC (VA)
  • Silicon Labs / Bluegiga
  • silicon labories
  • Silicon (Taiwan Silicon Core)
  • Silicone Labs
  • sil lab
  • Silicon Laboratories - Silicon Labs
  • SiLabs (Telegesis)
  • Sillicon Labs
  • SILICON LABORATORIES INTERNATIONAL PTE LTD
  • SiliconLa
  • Silicon Labs Labs
  • SILICONLABORATORIESI
  • SILICON LABORARATORIES
  • SILICON LABS(RoHS)
  • SILABSTOOLS

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Technical
Ambient Temperature Range High85 °C
InterfaceRS-232, RS-485, UART, USB
Max Junction Temperature (Tj)105 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of Digital IO4
Number of Ports1
Schedule B8542390000
USB StandardUSB 2.0
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for Silicon Labs CP2102N-A01-GQFN20.

Silicon Labs
Datasheet47 pages5 years ago
Farnell
Datasheet45 pages7 years ago
Datasheet45 pages7 years ago
Newark
Datasheet26 pages26 years ago
Augswan
Datasheet47 pages5 years ago
SHENGYU ELECTRONICS
Datasheet45 pages0 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSNon-Compliant