3M CP2-SA110-1-FJ

Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold, Tin
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating1 A
GenderFemale
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions110
Number of Rows5
OrientationRight Angle
TerminationPress-Fit
Dimensions
Length49.9 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M CP2-SA110-1-FJ.

Engineering Resources

View Evaluation kits and Reference designs for 3M CP2-SA110-1-FJ.

Related Parts

Descriptions

Descriptions of 3M CP2-SA110-1-FJ provided by its distributors.

Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole
80001202995 Cp2-Sa110-1-Fj =Compak Pci - Std Signal Rohs |3M CP2-SA110-1-FJ
CP2 PressFit Socket, CP2 Series, CP2SA1101FJ | 3M CP2-SA110-1-FJ
CONN RECEPT 110POS 2MM PRESS-FIT

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80001202995
  • CP2-SA110-1-FJ.

Technical Specifications

Physical
Contact PlatingGold, Tin
Housing MaterialPolymer
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating1 A
GenderFemale
Max Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions110
Number of Rows5
OrientationRight Angle
TerminationPress-Fit
Dimensions
Length49.9 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M CP2-SA110-1-FJ.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago