3M CP2-HB110-GE1-TG30

Compact PCI Back Plane Connectors 2mm 110P PRSSFIT HDR METPAK
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Current Rating1 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts110
Number of Positions110
Number of Rows5
TerminationPress-Fit
Dimensions
Lead Pitch2 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M CP2-HB110-GE1-TG30.

Newark
Datasheet8 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for 3M CP2-HB110-GE1-TG30.

Descriptions

Descriptions of 3M CP2-HB110-GE1-TG30 provided by its distributors.

Compact PCI Back Plane Connectors 2mm 110P PRSSFIT HDR METPAK
CONN HEADER TYP-B 110POS VERT AU
COMPAK PCI - STD SIGNAL 80001202508
Pin Header; Connector Type:Hard Metric (HM); Gender:Header; No. of Contacts:110; Pitch Spacing:0.079"; Contact Termination:Press Fit; Contact Material:Copper Alloy; Series:MetPak; Contact Plating:Gold; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Current Rating1 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts110
Number of Positions110
Number of Rows5
TerminationPress-Fit
Dimensions
Lead Pitch2 mm
Pitch2.0066 mm

Documents

Download datasheets and manufacturer documentation for 3M CP2-HB110-GE1-TG30.

Newark
Datasheet8 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages20 years ago

Compliance

Environmental Classification
Lead FreeExempt
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago