Omron CP1W-MAB221

PLC I/O Module CP1W 2 x I/O, 0 - 20 mA 0 - 10 V, 86 x 90 x 50 mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70454854 2 Buy Now »
USD
178.09 178.09 178.09 178.09 178.09
Mouser
653-CP1WMAB221 1 Buy Now »
USD
224.40 217.94 215.22 215.22 215.22
ShopCross
CP1W-MAB221 Yes ··
USD
153.00 153.00 153.00 153.00 153.00
Sager Electronics
CP1W-MAB221 0 ··
USD
220.78 215.19 204.82 204.82 204.82
Digi-Key
CP1W-MAB221-ND 0 ··
USD
269.28 269.28 269.28 269.28 269.28
Heilind Electronics
OMICP1W-MAB221 0 ··
Heilind Asia
OMICP1W-MAB221 0 ··
RS Components
8211784 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CP1W-MAB221 Contact ··

Descriptions

Omron CP1W analog I/O option board has 2 analog 0 - 10 V, 0 - 20 mA input and 2 analog 0 - 10 V output Can be mounted in either CPU unit option board slot 1 or 2
ShopCross
CP1L-E OPTION MOD, 2AI, 2AO
Heilind Asia
CP1L-E OPTION MOD 2AI 2AO
Heilind Electronics
CP1L-E OPTION MOD, 2AI, 2AO
Sager Electronics
Analogue option module 2x in 2x out
RS Components
BOARD, ANALOGUE I/O; No. of Modules:1; Voltage Rating:10V; Current Rating:20mA; Supply Voltage V DC:10V; Board Mounting:-; SVHC:No SVHC (20-Jun-2013); Accessory Type:Analogue I/O Option Board; For Use With:CP1L-EM, EL Series CPU Unit Option Board Slot 1 or 2
Farnell
CP1L-E OPTION MOD, 2AI, 2AO
Digi-Key
PLC I/O Module CP1W 2 x I/O, 0 - 20 mA 0 - 10 V, 86 x 90 x 50 mm
Allied Electronics

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant
Voltage Rating (DC) 10 V
Current Rating 20 mA

Documents

Farnell
Datasheet 36 pages 4 years ago
Datasheet 36 pages 8 years ago
Allied Electronics
Datasheet 16 pages 15 years ago

Images

Alternate Names

OMRON ELECTRONICS CP1W-MAB221
OMRON ELECTRONIC COMPONENTS CP1W-MAB221
OMR CP1W-MAB221
OMROM CP1W-MAB221
OMRO CP1W-MAB221
OMRON STI CP1W-MAB221
OMRN CP1W-MAB221
OMRON INDUSTRIAL AUTOMATION CP1W-MAB221
OMRON-IA CP1W-MAB221
OMRON INDUSTRIAL CP1W-MAB221
OMRON CORP CP1W-MAB221
OMRON ELECTRONICS INC-EMC DIV CP1W-MAB221
OMRON ELECTRONICS INC CP1W-MAB221
OMRON AUTOMATION AND SAFETY CP1W-MAB221
Omron Electronics LLC CP1W-MAB221
Omron Electronics Inc-IA Div CP1W-MAB221
OMRON CORPORATION CP1W-MAB221
Omron Automation CP1W-MAB221
Omron Electronics Inc-ECB Div CP1W-MAB221
OMRON ELECTRIC CP1W-MAB221
OMRON GMBH CP1W-MAB221
OMRONELEC CP1W-MAB221
OMRON ELECTRONI CP1W-MAB221
OMRON ELE CP1W-MAB221
OMRON SAFETY CP1W-MAB221

Search for other parts like CP1 »