Panasonic CP1SA-12V-X

Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 225Ohm Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSurface Mount
Number of Pins5
Weight4 g
Technical
Ambient Temperature Range High85 °C
Coil Current53.3 mA
Coil Power640 mW
Coil Resistance225 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)14 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
PackagingTape & Reel (TR)
Power Consumption640 mW
Relay TypeAutomotive
Release Time10 ms
Switching Current20 A
TerminationSMD/SMT
Throw ConfigurationSPDT
Voltage Rating (DC)14 V
Dimensions
Depth15.9 mm
Height10.8 mm
Length17 mm

Documents

Download datasheets and manufacturer documentation for Panasonic CP1SA-12V-X.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet4 pages14 years ago
Panasonic
Datasheet4 pages17 years ago
Electro Sonic
Datasheet5 pages24 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet5 pages6 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-30.38%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic CP1SA-12V-X.

Related Parts

Descriptions

Descriptions of Panasonic CP1SA-12V-X provided by its distributors.

Electromechanical Relay SPDT 20(NO)/10(NC)A 12VDC 225Ohm Surface Mount
RELAY AUTOMOTIVE SPDT 20A 12V | Panasonic Electronic Components CP1SA-12V-X
Power Relay 12VDC 20(NO)/10(NC)A SPDT(14.1x12.8x10.5)mm SMD Automotive
CP Series 20 A DPDT 12 V Surface Mount Automotive Relay
RELAY, AUTOMOTIVE, SPDT, 14VDC, 20A; Coi; RELAY, AUTOMOTIVE, SPDT, 14VDC, 20A; Coil Voltage: 12VDC; Contact Current: 20A; Contact Configuration: SPDT; Relay Mounting: Surface Mount; Relay Terminals: Solder; Product Range: CP S

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • CP1SA-12-VX
  • CP1SA12VX

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSurface Mount
Number of Pins5
Weight4 g
Technical
Ambient Temperature Range High85 °C
Coil Current53.3 mA
Coil Power640 mW
Coil Resistance225 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating20 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)14 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
PackagingTape & Reel (TR)
Power Consumption640 mW
Relay TypeAutomotive
Release Time10 ms
Switching Current20 A
TerminationSMD/SMT
Throw ConfigurationSPDT
Voltage Rating (DC)14 V
Dimensions
Depth15.9 mm
Height10.8 mm
Length17 mm

Documents

Download datasheets and manufacturer documentation for Panasonic CP1SA-12V-X.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Newark
Datasheet4 pages14 years ago
Panasonic
Datasheet4 pages17 years ago
Electro Sonic
Datasheet5 pages24 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet5 pages6 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant