AVX CP0805B3000BWTR

Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0805B3000BWTR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
MountSurface Mount
Technical
CompositionThin Film
Frequency3 GHz
Impedance50 Ω
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for AVX CP0805B3000BWTR.

_legacy Avnet
Datasheet5 pages12 years ago
DigiKey
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX CP0805B3000BWTR.

Descriptions

Descriptions of AVX CP0805B3000BWTR provided by its distributors.

Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0805B3000BWTR
RF DIR COUPLER 3GHZ 0805
RF DIRECTIONAL COUPLER
THIN-FILM DIRECTIONAL COUPLERS

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
MountSurface Mount
Technical
CompositionThin Film
Frequency3 GHz
Impedance50 Ω
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for AVX CP0805B3000BWTR.

_legacy Avnet
Datasheet5 pages12 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago