KYOCERA AVX CP0805B1747AWTR

Directional Coupler / Tape/reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins4
Technical
CompositionThin Film
Frequency1.71 GHz
Impedance50 Ω
Insertion Loss (dB)0.25 dB
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Return Loss-24 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CP0805B1747AWTR.

DigiKey
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CP0805B1747AWTR.

Descriptions

Descriptions of KYOCERA AVX CP0805B1747AWTR provided by its distributors.

Directional Coupler / Tape/reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes
SMD,DIRECTION COUPLER,0805,1710-1785MHZ,100V,TR,SN/PB
RF DIR COUPLR 1.71-1.785GHZ 0805
DIRECTIONAL COUPLER 1747MHZ 0805

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins4
Technical
CompositionThin Film
Frequency1.71 GHz
Impedance50 Ω
Insertion Loss (dB)0.25 dB
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Return Loss-24 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CP0805B1747AWTR.

DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago