AVX CP0805A0836AWTR

Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0805A0836AWTR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
MountSurface Mount
Technical
CompositionThin Film
Frequency849 MHz
Impedance50 Ω
Insertion Loss (dB)0.25 dB
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Return Loss-24 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for AVX CP0805A0836AWTR.

_legacy Avnet
Datasheet5 pages12 years ago
DigiKey
Datasheet5 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX CP0805A0836AWTR.

Descriptions

Descriptions of AVX CP0805A0836AWTR provided by its distributors.

Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0805A0836AWTR
RF DIR COUPLER 824-849MHZ 0805
Thin Film Directional Couplers 4-Pin SMD T/R

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingLead, Tin
MountSurface Mount
Technical
CompositionThin Film
Frequency849 MHz
Impedance50 Ω
Insertion Loss (dB)0.25 dB
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Return Loss-24 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for AVX CP0805A0836AWTR.

_legacy Avnet
Datasheet5 pages12 years ago
DigiKey
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago