AVX CP0402A1880ANTR

Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0402A1880ANTR
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
Frequency1.91 GHz
Impedance50 Ω
Insertion Loss (dB)0.5 dB
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Return Loss25 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for AVX CP0402A1880ANTR.

Mouser
Datasheet5 pages16 years ago
_legacy Avnet
Datasheet4 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX CP0402A1880ANTR.

Descriptions

Descriptions of AVX CP0402A1880ANTR provided by its distributors.

Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0402A1880ANTR
SMD Microwave Thin-Film Chip Capacitors 0402 1880MHZ 100V DIRECTIONAL
Thin-Film Directional Couplers 4-Pin SMD T/R
RF DIR COUPLER 1.85-1.91GHZ 0402

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MountSurface Mount
Technical
CompositionThin Film
Frequency1.91 GHz
Impedance50 Ω
Insertion Loss (dB)0.5 dB
Max Operating Temperature85 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Return Loss25 dB
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for AVX CP0402A1880ANTR.

Mouser
Datasheet5 pages16 years ago
_legacy Avnet
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago