Vishay CP0010150R0JE14

Res Wirewound 150 Ohm 5% 10W ±300ppm/°C Ceramic AXL Thru-Hole Bulk

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation10 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance150 Ω
Schedule B8533210080
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Height8.73 mm
Lead Length38.1 mm
Length47.62 mm
Width9.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay CP0010150R0JE14.

Alternate Parts

Price @ 1000
$ 0.968
$ 0.968
Stock
1
7,008
7,008
Authorized Distributors
0
1
1
Resistance
150 Ω
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Metal Oxide, Wirewound
Metal Oxide, Wirewound
Temperature Coefficient
300 ppm/°C
300 ppm/°C
300 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CP0010150R0JE14.

Related Parts

Descriptions

Descriptions of Vishay CP0010150R0JE14 provided by its distributors.

Res Wirewound 150 Ohm 5% 10W ±300ppm/°C Ceramic AXL Thru-Hole Bulk
RES 150 OHM 10W 5% AXIAL
CP-10 150 5% E14 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation10 W
Min Operating Temperature-65 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance150 Ω
Schedule B8533210080
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Height8.73 mm
Lead Length38.1 mm
Length47.62 mm
Width9.52 mm

Documents

Download datasheets and manufacturer documentation for Vishay CP0010150R0JE14.

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago