Emerson Aim-Cambridge CP-88-6

Conn Bnc Plug Str 50 Ohm Push

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-CP-88-6Contact
>1wk

Technical Specifications

Physical
Body PlatingNickel
Contact PlatingGold
Housing ColorSilver
MountFree Hanging
Technical
Connector TypeBNC, Male Pin, Plug
Fastening TypeBayonet
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationCrimp
Voltage Rating500 V

Engineering Resources

View Evaluation kits and Reference designs for Emerson Aim-Cambridge CP-88-6.

Descriptions

Descriptions of Emerson Aim-Cambridge CP-88-6 provided by its distributors.

CONN BNC PLUG STR 50 OHM PUSH

Manufacturer Aliases

Emerson Aim-Cambridge has several brands around the world that distributors may use as alternate names. Emerson Aim-Cambridge may also be known as the following names:

  • AIM CAMBRIDGE
  • EMERSON CONNECTIVITY/AIM CAMBRIDGE
  • AIM/Emerson
  • Cambridge/Emerson
  • Emerson Network Power Connectivity AIM-Cambridge
  • AIM CAMBRIDGE - CINCH CONNECTIVITY
  • Aim Cambridge–Cinch Connectivity Solutions
  • CINCH AIM-CAMBRIDGE
  • Cambridge Products (Emerson)
  • AIM-CAMBRIDG
  • AIM CAMBRIDGE-CINCH
  • CINCH CONNECTIVITY SOLUTIONS AIM-CAMBRIDGE
  • Emerson Connectivity Solutions-Aim-Cambridge

Technical Specifications

Physical
Body PlatingNickel
Contact PlatingGold
Housing ColorSilver
MountFree Hanging
Technical
Connector TypeBNC, Male Pin, Plug
Fastening TypeBayonet
GenderMale
Impedance50 Ω
Max Frequency4 GHz
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationCrimp
Voltage Rating500 V

Compliance

Environmental Classification
RoHSCompliant