Try the Octopart BOM Tool! Ad
octopart.com

Texas Instruments COP8CBR9LVA8


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
COP8CBR9LVA8 Contact ··

Technical Specifications

Number of Pins 68
Access Time 20 µs
Packaging Tube
Case / Package / Footprint PLCC
Lifecycle Status Obsolete
RoHS Non-Compliant
Clock Speed 20 MHz 20 MHz (max)
Supply Voltage (DC) 5 V 5.5 V (max)
Lead-Free Status Contains Lead
RAM Memory Size 1.024 kB
Mounting Type Surface Mount
Number of I/O Pins 59

Documents

Digi-Key
Datasheet 84 pages 13 years ago
Onlinecomponents.com
Datasheet 64 pages 15 years ago
Datasheet 18 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI COP8CBR9LVA8
TEXAS COP8CBR9LVA8
TEXAS INST COP8CBR9LVA8
TEXAS INSTR COP8CBR9LVA8
TEXAS INSTRUMENT COP8CBR9LVA8
TEXAS INS COP8CBR9LVA8
TEXAS INSTRUMENTS INC COP8CBR9LVA8
TEX COP8CBR9LVA8
TEXAS INSTRUMEN COP8CBR9LVA8
TEXAS INSTRU COP8CBR9LVA8
TI/NS COP8CBR9LVA8
TEXINS COP8CBR9LVA8
TEXAS INSTRUMENTS INCORPORATED COP8CBR9LVA8
TEXASIN COP8CBR9LVA8
Texas Instruments (TI) COP8CBR9LVA8
TEAXS COP8CBR9LVA8
TEXAS INTRUMENTS COP8CBR9LVA8
TEXAS INSTRUM COP8CBR9LVA8
TEXAS INSRUMENT COP8CBR9LVA8
TEXAS IST COP8CBR9LVA8
TI-PB COP8CBR9LVA8
Texas Instruments Rfid Systems COP8CBR9LVA8
TEXINST COP8CBR9LVA8
TEXAS INSRUMENTS COP8CBR9LVA8
TEXAS INTRUMENT COP8CBR9LVA8
Texas Instr. COP8CBR9LVA8
Texas Instruments Inc. COP8CBR9LVA8

Search for other parts like COP8 »