Raltron Electronics COM23025-50.000-EXT-T-TR

Oscillator, 50Mhz, Cmos, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron COM23025-50.000-EXT-T-TR
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency50 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics COM23025-50.000-EXT-T-TR.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+191%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics COM23025-50.000-EXT-T-TR.

Descriptions

Descriptions of Raltron Electronics COM23025-50.000-EXT-T-TR provided by its distributors.

Oscillator, 50Mhz, Cmos, 5Mm X 3.2Mm Rohs Compliant: Yes |Raltron COM23025-50.000-EXT-T-TR
Clock Oscillator, 50.000MHz, HCMOS, 3.3V, Overall Stability ±25ppm, E/D on Pin 1
RALTRON COM23025-50.000-EXT-T-TR Clock Oscillator,50.000 MHz, HCMOS, 3.3V, Overall Stability ±25ppm, Operating Temperature Range -40 to +85˚C, E/D on Pin 1, Dimensions 3.2x2.5mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency50 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics COM23025-50.000-EXT-T-TR.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet1 page12 years ago