Raltron Electronics COM1305-25.000-EXT-T-TR

Clock Oscillator, 25.000MHz, HCMOS, 3.3V, Overall Stability ±50ppm, E/D on Pin 1
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency25 MHz
Frequency Stability50 ppm
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Raltron Electronics COM1305-25.000-EXT-T-TR.

Raltron Electronics
Datasheet1 page19 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet1 page19 years ago

Inventory History

3 month trend:
+9.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics COM1305-25.000-EXT-T-TR.

Descriptions

Descriptions of Raltron Electronics COM1305-25.000-EXT-T-TR provided by its distributors.

Clock Oscillator, 25.000MHz, HCMOS, 3.3V, Overall Stability ±50ppm, E/D on Pin 1
COM1 Series 25 MHz 3.3 V ±50 ppm -40°C TO +85°C SMT Clock Oscillator
Oscillator XO 25MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin SMD T/R
Crystal Oscillator 25MHz 3.2X2
RALTRON COM1305-25.000-EXT-T-TR Clock Oscillator,25.000 MHz, HCMOS, 3.3V, Overall Stability ±50ppm, Operating Temperature Range -40 to +85˚C, E/D on Pin 1, Dimensions 3.2x2.5mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency25 MHz
Frequency Stability50 ppm
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Raltron Electronics COM1305-25.000-EXT-T-TR.

Raltron Electronics
Datasheet1 page19 years ago
Datasheet3 pages4 years ago
Future Electronics
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant