SparkFun COM-10982

Rotary Encoder - Illuminated (rg

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current Rating500 µA
DetentYes
Encoder TypeIncremental
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Pulses per Revolution24
Voltage Rating (DC)5 V
Dimensions
Height25.5 mm

Engineering Resources

View Evaluation kits and Reference designs for SparkFun COM-10982.

Descriptions

Descriptions of SparkFun COM-10982 provided by its distributors.

ROTARY ENCODER - ILLUMINATED (RG

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics

Technical Specifications

Technical
Current Rating500 µA
DetentYes
Encoder TypeIncremental
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Pulses per Revolution24
Voltage Rating (DC)5 V
Dimensions
Height25.5 mm

Compliance

Environmental Classification
RoHSNon-Compliant