Varitronix COG-16265-DP-I2C-TC-SILVER

Lcd Mod 32DIG 16 X 2 Transmissiv

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
InterfaceI2C
Max Operating Temperature50 °C
Min Operating Temperature-10 °C
Number of Characters32
Dimensions
Height2.8 mm
Length66 mm
Width27.7 mm

Engineering Resources

View Evaluation kits and Reference designs for Varitronix COG-16265-DP-I2C-TC-SILVER.

Descriptions

Descriptions of Varitronix COG-16265-DP-I2C-TC-SILVER provided by its distributors.

LCD MOD 32DIG 16 X 2 TRANSMISSIV

Manufacturer Aliases

Varitronix has several brands around the world that distributors may use as alternate names. Varitronix may also be known as the following names:

  • VARITRONIX LTD
  • Varitronix International Ltd
  • Varitronix Limited

Technical Specifications

Technical
InterfaceI2C
Max Operating Temperature50 °C
Min Operating Temperature-10 °C
Number of Characters32
Dimensions
Height2.8 mm
Length66 mm
Width27.7 mm

Compliance

Environmental Classification
RoHSCompliant