Raltron Electronics CO4605-66.000-EXT-T-TR

Oscillator, 66Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO4605-66.000-EXT-T-TR
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency66 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO4605-66.000-EXT-T-TR.

Raltron Electronics
Datasheet1 page18 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+56.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics CO4605-66.000-EXT-T-TR.

Descriptions

Descriptions of Raltron Electronics CO4605-66.000-EXT-T-TR provided by its distributors.

Oscillator, 66Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO4605-66.000-EXT-T-TR
Oscillator - 66 MHz XO (Standard) CMOS, TTL 3.3V Enable/Disable 4-SMD, No Lead
CO4 Series 66 MHz 3.3 V ±50 ppm -40°C TO +85°C SMT CMOS Clock Oscillator
RALTRON CO4605-66.000-EXT-T-TR Clock Oscillator,66.000 MHz,HCMOS; 3.3V, Overall Stability ±50ppm, Operating Temperature Range -40 to +85˚C, E/D on Pin 1, Dimensions 7.0x5.0mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency66 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO4605-66.000-EXT-T-TR.

Raltron Electronics
Datasheet1 page18 years ago
Datasheet3 pages9 years ago
Future Electronics
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant