Raltron Electronics CO4305-8.000-EXT-T-TR

Oscillator, 8Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO4305-8.000-EXT-T-TR
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency8 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO4305-8.000-EXT-T-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
+101%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics CO4305-8.000-EXT-T-TR.

Descriptions

Descriptions of Raltron Electronics CO4305-8.000-EXT-T-TR provided by its distributors.

Oscillator, 8Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO4305-8.000-EXT-T-TR
Crystal ROHS3Compliant Enable/Disable Active Oscillator -40C~85C 25mA 0.071 1.80mm 8MHz
Clock Oscillator, 8.000MHz, HCMOS, 3.3V, Overall Stability ±50ppm, E/D on Pin 1
RALTRON CO4305-8.000-EXT-T-TR Clock Oscillator,8.000 MHz,HCMOS; 3.3V, Overall Stability ±50ppm, Operating Temperature Range -40 to +85˚C, E/D on Pin 1, Dimensions 7.0x5.0mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency8 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO4305-8.000-EXT-T-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet1 page18 years ago