Raltron Electronics CO4305-32.000-EXT-T-TR

Oscillator, 32Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO4305-32.000-EXT-T-TR
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency32 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO4305-32.000-EXT-T-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics CO4305-32.000-EXT-T-TR.

Descriptions

Descriptions of Raltron Electronics CO4305-32.000-EXT-T-TR provided by its distributors.

Oscillator, 32Mhz, Cmos/Ttl, 7Mm X 5Mm Rohs Compliant: Yes |Raltron CO4305-32.000-EXT-T-TR
Crystal Lead Free ROHS3Compliant Enable/Disable Oscillator 55/45% -40C~85C 3ns 25mA
Clock Oscillator, 32.000MHz, HCMOS, 3.3V, Overall Stability ±50ppm, E/D on Pin 1
CO4 Series 32 MHz 3.3 V ±50 ppm -40°C TO +85°C SMT CMOS Clock Oscillator
RALTRON CO4305-32.000-EXT-T-TR Clock Oscillator,32.000 MHz,HCMOS; 3.3V, Overall Stability ±50ppm, Operating Temperature Range -40 to +85˚C, E/D on Pin 1, Dimensions 7.0x5.0mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • CO4305-32.000EXT-T-TR

Technical Specifications

Technical
Frequency32 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO4305-32.000-EXT-T-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant