Raltron Electronics CO43025-50.000-EXT-T-TR

Clock Oscillator, 50.000MHz, HCMOS, 3.3V, Overall Stability ±25ppm, E/D on Pin 1
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency50 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO43025-50.000-EXT-T-TR.

Future Electronics
Datasheet1 page18 years ago
Raltron Electronics
Datasheet3 pages9 years ago

Inventory History

3 month trend:
+13.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics CO43025-50.000-EXT-T-TR.

Descriptions

Descriptions of Raltron Electronics CO43025-50.000-EXT-T-TR provided by its distributors.

Clock Oscillator, 50.000MHz, HCMOS, 3.3V, Overall Stability ±25ppm, E/D on Pin 1
RALTRON CO43025-50.000-EXT-T-TR Clock Oscillator,50.000 MHz,HCMOS; 3.3V, Overall Stability ±25ppm, Operating Temperature Range -40 to +85˚C, E/D on Pin 1, Dimensions 7.0x5.0mm, RoHS and REACH Compliant
Raltron Electronics
Oscillator, 50Mhz, Cmos/Ttl, 7Mm X 5Mm; Frequency Nom:50Mhz; Frequency Stability +/-:25Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:Co43 Series; Operating Temperature Min:-40°C Rohs Compliant: Yes |Raltron CO43025-50.000-EXT-T-TR

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • CO43025-50.000-EXT-T-TR.

Technical Specifications

Technical
Frequency50 MHz
Nominal Supply Voltage (DC)3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO43025-50.000-EXT-T-TR.

Future Electronics
Datasheet1 page18 years ago
Raltron Electronics
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant