Raltron Electronics CO2016-50.000-3.3-50-T-TR

Clock Oscillator, 50.000MHz, HCMOS, 5V, Overall Stability ±50ppm, E/D on Pin 1
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency50 MHz
Frequency Stability50 ppm
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO2016-50.000-3.3-50-T-TR.

Raltron Electronics
Datasheet3 pages10 years ago
Datasheet3 pages5 years ago
Future Electronics
Datasheet3 pages7 years ago

Inventory History

3 month trend:
+111%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics CO2016-50.000-3.3-50-T-TR.

Descriptions

Descriptions of Raltron Electronics CO2016-50.000-3.3-50-T-TR provided by its distributors.

Clock Oscillator, 50.000MHz, HCMOS, 5V, Overall Stability ±50ppm, E/D on Pin 1
CO2016 Series 50 MHz 3.3 V ±50 ppm -10°C TO +70°C SMT CMOS Clock Oscillator
RALTRON CO2016-50.000-3.3-50-T-TR Clock Oscillator,50.000 MHz, HCMOS, 5V, Overall Stability ±50ppm, Operating Temperature Range -10 to +70˚C, E/D on Pin 1, Dimensions 2.0x1.6mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency50 MHz
Frequency Stability50 ppm
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Nominal Supply Voltage (DC)3.3 V
Operating Supply Voltage3.3 V

Documents

Download datasheets and manufacturer documentation for Raltron Electronics CO2016-50.000-3.3-50-T-TR.

Raltron Electronics
Datasheet3 pages10 years ago
Datasheet3 pages5 years ago
Future Electronics
Datasheet3 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant