Vishay CNY74-4H

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio600 %
Fall Time4.7 µs
Forward Current60 mA
Forward Voltage1.6 V
Input Current50 mA
Isolation Voltage5.3 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Output TypePhototransistor
Output Voltage70 V
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Rise Time3 µs
Schedule B8541408000
Voltage Rating (DC)1.25 V
Dimensions
Height3.6 mm
Length19.7 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay CNY74-4H.

Burklin Elektronik
Datasheet8 pages6 years ago
Datasheet8 pages4 years ago
element14 APAC
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages7 years ago
TME
Datasheet9 pages18 years ago
_legacy Avnet
Datasheet8 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Jameco
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Inventory History

3 month trend:
-21.94%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CNY74-4H.

Related Parts

Descriptions

Descriptions of Vishay CNY74-4H provided by its distributors.

Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin PDIP
CNY74-4H Series Quad Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-16
70V 5300V 0.3V@2mA,16mA 4 3V 1.3V DC DIP-16 Optocouplers - Phototransistor Output ROHS
Transistor Output Optocoupler, 4-Element, 5300V Isolation
Optocoupler 4-ch. CTR 50-600% 50mA 70V DIP16 CNY 74-4H
Optocoupler, Quad Channel, Phototransistor, 1.25 V (Typ.), 60 mA, 6 V, DIP-16 | Vishay / Small Signal & Opto Products (SSP) CNY74-4H

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 74-4H
  • CNY74-4H.
  • CNY74-4H..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio600 %
Fall Time4.7 µs
Forward Current60 mA
Forward Voltage1.6 V
Input Current50 mA
Isolation Voltage5.3 kV
Max Collector Current50 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Channels4
Number of Elements4
Output TypePhototransistor
Output Voltage70 V
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Rise Time3 µs
Schedule B8541408000
Voltage Rating (DC)1.25 V
Dimensions
Height3.6 mm
Length19.7 mm
Width6.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay CNY74-4H.

Burklin Elektronik
Datasheet8 pages6 years ago
Datasheet8 pages4 years ago
element14 APAC
Datasheet8 pages15 years ago
Datasheet8 pages8 years ago
Datasheet8 pages7 years ago
TME
Datasheet9 pages18 years ago
_legacy Avnet
Datasheet8 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Jameco
Datasheet10 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago