Vishay CNY17-3

VISHAY CNY17-3 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High110 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio200 %
Fall Time14 µs
Forward Current60 mA
Forward Voltage1.39 V
Input Current60 mA
Isolation Voltage5 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel100 mA
Output TypePhototransistor
Output Voltage70 V
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time3 µs
Schedule B8541408000
Turn-Off Delay Time2.3 µs
Turn-On Delay Time3 µs
Voltage Rating (DC)32 V
Dimensions
Height4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay CNY17-3.

Farnell
Datasheet8 pages12 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet9 pages8 years ago
Datasheet10 pages18 years ago
Newark
Datasheet9 pages15 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet10 pages6 years ago
Datasheet9 pages10 years ago
element14 APAC
Datasheet9 pages7 years ago
Datasheet8 pages8 years ago
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet9 pages14 years ago
TME
Datasheet10 pages17 years ago
Mouser
Datasheet4 pages22 years ago
Burklin Elektronik
Datasheet9 pages4 years ago
Upverter
Datasheet9 pages4 years ago
Datasheet10 pages4 years ago
iiiC
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-0.22%

Engineering Resources

View Evaluation kits and Reference designs for Vishay CNY17-3.

Related Parts

Descriptions

Descriptions of Vishay CNY17-3 provided by its distributors.

VISHAY CNY17-3 Transistor Output Optocoupler, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
Optocoupler 1-CH Transistor With Base Open Collector 5000Vrms 6-Pin DIP
CNY17 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-6
70V 5000V 150mA 0.3V@2.5mA,10mA 1 6V 1.45V DC DIP-6 Optocouplers - Phototransistor Output ROHS
Transistor Output Optocoupler, 1-Element, 4400V Isolation
Optocoupler Collector-emitter breakdown voltage: 70 V Operating temperature: -55...100 °C Approvals: VDE / FIMKO / IEC / BSI Package: DIL-6 Input forward current: 60 mA
OPTOCOUPLER, PHOTOTransistor, 5000VRMS; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:6Pins; Forward Current If Max:60mA; Isolation Voltage:5kV; CTR Min:100%; Collector Emitter Voltage V(br)ceo:70V; Product Range:-; SVHC:No SVHC (15-Jan-2018); Input Current:60mA; No. of Channels:1Channels; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C; Optocoupler Output Type:PhotoTransistor; Output Voltage:70V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY 17-3
  • CNY17-3.
  • CNY17-3..

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High110 °C
Collector Emitter Breakdown Voltage70 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)70 V
Current Transfer Ratio200 %
Fall Time14 µs
Forward Current60 mA
Forward Voltage1.39 V
Input Current60 mA
Isolation Voltage5 kV
Max Collector Current100 mA
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage70 V
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Output Current per Channel100 mA
Output TypePhototransistor
Output Voltage70 V
Power Dissipation150 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time3 µs
Schedule B8541408000
Turn-Off Delay Time2.3 µs
Turn-On Delay Time3 µs
Voltage Rating (DC)32 V
Dimensions
Height4.3 mm

Documents

Download datasheets and manufacturer documentation for Vishay CNY17-3.

Farnell
Datasheet8 pages12 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet9 pages8 years ago
Datasheet10 pages18 years ago
Newark
Datasheet9 pages15 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages12 years ago
Datasheet8 pages12 years ago
Datasheet10 pages6 years ago
Datasheet9 pages10 years ago
element14 APAC
Datasheet9 pages7 years ago
Datasheet8 pages8 years ago
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet9 pages14 years ago
TME
Datasheet10 pages17 years ago
Mouser
Datasheet4 pages22 years ago
Burklin Elektronik
Datasheet9 pages4 years ago
Upverter
Datasheet9 pages4 years ago
Datasheet10 pages4 years ago
iiiC
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsVDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago