EPCOS CN1812M4G

Varistor 6.4V 500A 1812
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
MaterialMetal
MountSurface Mount
Technical
Energy800 mJ
Max Operating Temperature125 °C
Max Surge Current500 A
Max Varistor Voltage9.6 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.5 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.4 V
Number of Circuits1
PackagingTape & Reel (TR)
Varistor Voltage8 V

Documents

Download datasheets and manufacturer documentation for EPCOS CN1812M4G.

DigiKey
Datasheet15 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for EPCOS CN1812M4G.

Descriptions

Descriptions of EPCOS CN1812M4G provided by its distributors.

VARISTOR 6.4V 500A 1812

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • EPCOS FERRIT
  • EPCOS LIMITEDTHIN
  • EPCOS (TDK-EPC)
  • EPCOSF
  • EPCOS INC (TDK ELECTRONICS)
  • EPCOS (D)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN1812M 4G

Technical Specifications

Physical
Case/Package1812
MaterialMetal
MountSurface Mount
Technical
Energy800 mJ
Max Operating Temperature125 °C
Max Surge Current500 A
Max Varistor Voltage9.6 V
Max Voltage Rating (AC)4 V
Max Voltage Rating (DC)5.5 V
Min Operating Temperature-55 °C
Min Varistor Voltage6.4 V
Number of Circuits1
PackagingTape & Reel (TR)
Varistor Voltage8 V

Documents

Download datasheets and manufacturer documentation for EPCOS CN1812M4G.

DigiKey
Datasheet15 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant