TDK-Lambda CN100A24-24

Power Supply; PCB Mount; Quarter Brick; Input 24VDC; Output 24V 4.2A; 100W
Production

Price and Stock

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight70 g
Technical
Current - Output 14.2 A
Efficiency88 %
FeaturesOCP, OVP
Isolation Voltage3 kV
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature100 °C
Max Output Current4.2 A
Max Output Power100.8 W
Max Power Dissipation100.8 W
Min Input Voltage14.4 V
Min Input Voltage (DC)14.4 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current4.2 A
Output Power100.8 W
Output Voltage24 V
PackagingBulk
Power Rating100 W
Voltage - Output 124 V
Dimensions
Depth57.9 mm
Height12.7 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda CN100A24-24.

Sager Power Systems
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages6 years ago
Newark
Datasheet4 pages10 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages10 years ago

Inventory History

3 month trend:
-4.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda CN100A24-24.

Related Parts

Descriptions

Descriptions of TDK-Lambda CN100A24-24 provided by its distributors.

Power Supply; PCB Mount; Quarter Brick; Input 24VDC; Output 24V 4.2A; 100W
Module DC-DC 1-OUT 24V 4.2A 100.8W 8-Pin Quarter-Brick
Dc-Dc Converter, Iso Pol, 1 O/P, 100.8W, 4.2A, 24V; Power Supply Applications:Ite; Input Ratio:3:1; Output Power Max:100.8W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:4.2A; Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda CN100A24-24

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN-100A24-24
  • CN100A-24-24
  • CN100A2424

Technical Specifications

Physical
MountThrough Hole
Number of Pins8
Weight70 g
Technical
Current - Output 14.2 A
Efficiency88 %
FeaturesOCP, OVP
Isolation Voltage3 kV
Max Input Voltage36 V
Max Input Voltage (DC)36 V
Max Operating Temperature100 °C
Max Output Current4.2 A
Max Output Power100.8 W
Max Power Dissipation100.8 W
Min Input Voltage14.4 V
Min Input Voltage (DC)14.4 V
Min Operating Temperature-40 °C
Nominal Input Voltage24 V
Nominal Output Voltage24 V
Number of Outputs1
Output Current4.2 A
Output Power100.8 W
Output Voltage24 V
PackagingBulk
Power Rating100 W
Voltage - Output 124 V
Dimensions
Depth57.9 mm
Height12.7 mm
Length57.912 mm
Width36.83 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda CN100A24-24.

Sager Power Systems
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages6 years ago
Newark
Datasheet4 pages10 years ago
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant