Sensata CN024D05

Solid State Relay Through Hole PCB Mount, Zero Crossing, 3.5 A, 12 V dc
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Current Rating3.5 A
Input Current10 mA
Isolation Voltage2.5 kV
Load Current3.5 A
Max Operating Temperature80 °C
Max Output Current3.5 A
Max Output Voltage24 V
Max Supply Voltage (DC)24 V
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Min Supply Voltage (DC)0 V
Nominal Input Voltage5 V
Operating Supply Voltage24 V
Output Current3.5 A
PackagingBulk
Relay TypeRelay
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth5 mm
Height15 mm
Length28 mm

Documents

Download datasheets and manufacturer documentation for Sensata CN024D05.

Upverter
Datasheet6 pages6 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Newark
Datasheet6 pages11 years ago
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago
Datasheet4 pages14 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet6 pages6 years ago
Burklin Elektronik
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet6 pages13 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-10.44%

Engineering Resources

View Evaluation kits and Reference designs for Sensata CN024D05.

Related Parts

Descriptions

Descriptions of Sensata CN024D05 provided by its distributors.

Solid State Relay Through Hole PCB Mount, Zero Crossing, 3.5 A, 12 V dc
Relay SSR 10mA 12V DC-IN 3.5A 24V DC-OUT 4-Pin Mini-SIL
CN Series 3.5 A 24 V Din Rail Mount Solid State Relay
Solid state relay, 3-12 VDC, 5 VDC, 3.5 A, PCB mounting, CN024D05
Solid State Relays - PCB Mount 24VDC/3.5A,5VDCinput 6mm SIP SSR
SSR, SIP, 24VDC/3.5A, 5VDC INPUT; Control Voltage Type:DC; Input Voltage:0V DC to 24V DC; Contact Configuration:SPST-NO; Load Current:3.5A; Load Voltage Range:3V DC to 12V DC; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Contact Configuration:N/O; Current Rating:10mA; Input Voltage:5V; Terminal Type:Cage Clamp
Manufacturer Crydom Part No: CN024D05 RoHS: Unknown Output Type: DC I/O Isolation Voltage: 2500 V Family: CN024 Input Type: DC Supplier_Package: Mini SIL Packaging: N/A Input Voltage: 3 - 12 V Maximum Output Current: 3.5 A Circuit Arrangement: N/
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 5 / Series = CN / Length mm = 28 / Load Voltage Max. V = 24 / Load Current Max. A = 3.5 / Load Voltage Min. V = 0 / Load Current Min. mA = 1 / Switching Function = Zero Voltage Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 12 / Height mm = 15 / Package Type = MiniSIP

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Pressure & Temp
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Current Rating3.5 A
Input Current10 mA
Isolation Voltage2.5 kV
Load Current3.5 A
Max Operating Temperature80 °C
Max Output Current3.5 A
Max Output Voltage24 V
Max Supply Voltage (DC)24 V
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
Min Supply Voltage (DC)0 V
Nominal Input Voltage5 V
Operating Supply Voltage24 V
Output Current3.5 A
PackagingBulk
Relay TypeRelay
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth5 mm
Height15 mm
Length28 mm

Documents

Download datasheets and manufacturer documentation for Sensata CN024D05.

Upverter
Datasheet6 pages6 years ago
Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Newark
Datasheet6 pages11 years ago
Datasheet6 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago
Datasheet4 pages14 years ago
Master Electronics
Datasheet7 pages5 years ago
TME
Datasheet6 pages6 years ago
Burklin Elektronik
Datasheet6 pages10 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Farnell
Datasheet6 pages13 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant