Sensata CMX60D10

Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 10A; Ctrl-V 3-10DC; Vol-Rtg 0-60DC; PCB Mnt; UL
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High80 °C
Capacitance15 pF
Current Rating10 A
Forward Current15 mA
Input Current15 mA
Insulation Resistance1 GΩ
Isolation Voltage2.5 kV
Load Current10 A
Max Forward Surge Current (Ifsm)100 A
Max Input Current15 mA
Max Input Voltage10 V
Max Operating Temperature80 °C
Max Output Voltage60 V
Max Supply Voltage (DC)60 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-30 °C
Min Supply Voltage (DC)0 V
Number of Contacts1
On-State Resistance18 mΩ
Operating Supply Voltage60 V
Output Current10 A
Output Voltage60 V
PackagingBulk
Relay TypeRelay
Resistance18 mΩ
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)60 V
Dimensions
Depth7.6 mm
Height25.4 mm
Length43.1 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Sensata CMX60D10.

Farnell
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet4 pages14 years ago
Datasheet1 page20 years ago
Upverter
Datasheet5 pages5 years ago
Master Electronics
Datasheet3 pages6 years ago
Datasheet6 pages5 years ago
TodayComponents
Datasheet4 pages15 years ago
Sager Electronics
Datasheet5 pages3 years ago
Newark
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
Factory Futures
Datasheet1 page12 years ago
DigiKey
Datasheet3 pages16 years ago
Jameco
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Inventory History

3 month trend:
-31.02%

Engineering Resources

View Evaluation kits and Reference designs for Sensata CMX60D10.

Related Parts

Descriptions

Descriptions of Sensata CMX60D10 provided by its distributors.

Relay; SSR; Gen Purp; SPST-NO; Cur-Rtg 10A; Ctrl-V 3-10DC; Vol-Rtg 0-60DC; PCB Mnt; UL
Relay SSR 15mA 10 Volt DC-IN 10A 60 Volt DC Output 4-Pin SIP
CMX Series 10 A 60 V DC Control Solid State Relay PCB Mount - SIP-4
Solid State Relays - PCB Mount PCB SIP SSR, 60Vdc 10A, 3-10Vdc In
Solid state relay, 3-10 VDC, 60 VDC, 10 A, PCB mounting, CMX60D10
Relay Solid State; 10V DC Control; SPST-NO; 60V DC 10A Load
TRANSISTOR OUTPUT SSR 8541.40.95.00 Tin (Sn) - with Nickel (Ni) barrier RoHS Compliant Solid State Relay 80C 2500V 10A 0.018Ohm
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 7.6 / Series = CMX / Length mm = 43.1 / Load Voltage Max. V = 60 / Load Current Max. A = 10 / Load Voltage Min. V = 0 / Load Current Min. mA = 2 / Control Voltage Min. V = 3 / Control Voltage Max. V = 10 / Height mm = 25.4 / Package Type = SIP

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMX60D10.
  • CMX60D10..
  • CMX60D10................

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Ambient Temperature Range High80 °C
Capacitance15 pF
Current Rating10 A
Forward Current15 mA
Input Current15 mA
Insulation Resistance1 GΩ
Isolation Voltage2.5 kV
Load Current10 A
Max Forward Surge Current (Ifsm)100 A
Max Input Current15 mA
Max Input Voltage10 V
Max Operating Temperature80 °C
Max Output Voltage60 V
Max Supply Voltage (DC)60 V
Max Voltage Rating (DC)60 V
Min Operating Temperature-30 °C
Min Supply Voltage (DC)0 V
Number of Contacts1
On-State Resistance18 mΩ
Operating Supply Voltage60 V
Output Current10 A
Output Voltage60 V
PackagingBulk
Relay TypeRelay
Resistance18 mΩ
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)60 V
Dimensions
Depth7.6 mm
Height25.4 mm
Length43.1 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Sensata CMX60D10.

Farnell
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet4 pages14 years ago
Datasheet1 page20 years ago
Upverter
Datasheet5 pages5 years ago
Master Electronics
Datasheet3 pages6 years ago
Datasheet6 pages5 years ago
TodayComponents
Datasheet4 pages15 years ago
Sager Electronics
Datasheet5 pages3 years ago
Newark
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
Factory Futures
Datasheet1 page12 years ago
DigiKey
Datasheet3 pages16 years ago
Jameco
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant