Crydom CMRD4865

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Datasheet

Price and Stock

Technical Specifications

Physical
MountDIN Rail, Panel
Number of Pins4
Technical
Current Rating65 A
Input Current30 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Leakage Current10 mA
Load Current65 A
Max Input Current30 mA
Max Operating Temperature80 °C
Max Output Voltage530 V
Max Supply Voltage530 V
Max Surge Current1.2 kA
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Min Supply Voltage48 V
Operating Supply Voltage530 V
Output Current65 A
Output Voltage530 V
Relay TypeRelay
RMS Current (Irms)65 A
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)530 V
Dimensions
Depth44.5 mm
Height76.2 mm
Length109 mm
Width44.5 mm

Documents

Download datasheets and manufacturer documentation for Crydom CMRD4865.

Electro Sonic
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Farnell
Datasheet5 pages6 years ago
Datasheet8 pages16 years ago
TME
Datasheet5 pages3 years ago
Datasheet5 pages12 years ago
Master Electronics
Datasheet6 pages5 years ago
Newark
Datasheet5 pages12 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Datasheet10 pages15 years ago
Datasheet6 pages20 years ago
TodayComponents
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-17.43%

Engineering Resources

View Evaluation kits and Reference designs for Crydom CMRD4865.

Related Parts

Descriptions

Descriptions of Crydom CMRD4865 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
CMR48 Series 65 A 48 to 530 V Zero Cross DC Control Solid State Relay DIN Rail
Solid State Relay 30mA 32V DC-IN 65A 530V AC-OUT 4-Pin
Relay, 4 to 32 VDC, Solid State, 65 A (RMS), 1200 Vpeak, SPST-NO, 1200 Apeak | Sensata - Crydom CMRD4865
Description Solid State DIN Rail Mount Relay Control Voltage Type:DC Control Voltage Range:4VDC to 32VDC Operating Voltage Range:48Vrms to 530Vrms Peak Surge Current:1200A Contacts:SPST-NO Load Current:65A Switching Mode:Zero Cross
SSR, 65A, 3-32VDC, 48-530VAC, ZERO; Contact Configuration: SPST-NO; Load Current: 65A; Operating Voltage Max: 530VAC; Relay Mounting: DIN Rail; Relay Terminals: Cage Clamp; Switching Mode: Zero Crossing; Operating Voltage Min: 48VAC; Control Voltage Min: 4VDC; Control Voltage Max: 32VDC; Product Range: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMRD4865.

Technical Specifications

Physical
MountDIN Rail, Panel
Number of Pins4
Technical
Current Rating65 A
Input Current30 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Leakage Current10 mA
Load Current65 A
Max Input Current30 mA
Max Operating Temperature80 °C
Max Output Voltage530 V
Max Supply Voltage530 V
Max Surge Current1.2 kA
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Min Supply Voltage48 V
Operating Supply Voltage530 V
Output Current65 A
Output Voltage530 V
Relay TypeRelay
RMS Current (Irms)65 A
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)530 V
Dimensions
Depth44.5 mm
Height76.2 mm
Length109 mm
Width44.5 mm

Documents

Download datasheets and manufacturer documentation for Crydom CMRD4865.

Electro Sonic
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago
Farnell
Datasheet5 pages6 years ago
Datasheet8 pages16 years ago
TME
Datasheet5 pages3 years ago
Datasheet5 pages12 years ago
Master Electronics
Datasheet6 pages5 years ago
Newark
Datasheet5 pages12 years ago
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages12 years ago
Datasheet10 pages15 years ago
Datasheet6 pages20 years ago
TodayComponents
Datasheet10 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant