Crydom CMRD4845

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Datasheet

Price and Stock

Technical Specifications

Physical
MountDIN Rail, Panel
Number of Pins4
Technical
Current Rating45 A
Input Current30 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Load Current45 A
Max Input Current30 mA
Max Operating Temperature80 °C
Max Output Voltage530 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Supply Voltage530 V
Output Current45 A
Output Voltage530 V
PackagingBulk
Relay TypeRelay
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)530 V
Dimensions
Depth44.5 mm
Height76.2 mm
Length109 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for Crydom CMRD4845.

Electro Sonic
Datasheet5 pages12 years ago
Newark
Datasheet5 pages15 years ago
Datasheet6 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages6 years ago
Datasheet5 pages12 years ago
Datasheet10 pages15 years ago
Datasheet4 pages20 years ago
Farnell
Datasheet8 pages16 years ago
TME
Datasheet5 pages3 years ago
Datasheet5 pages12 years ago
Master Electronics
Datasheet6 pages5 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
TodayComponents
Datasheet10 pages15 years ago

Inventory History

3 month trend:
-6.06%

Engineering Resources

View Evaluation kits and Reference designs for Crydom CMRD4845.

Related Parts

Descriptions

Descriptions of Crydom CMRD4845 provided by its distributors.

TRIGGER OUTPUT SSR 8541.40.95.00 AC RoHS Compliant Solid State Relay 80C 90V 88.9mm 0.015A
Solid state relay, 48-530 VAC, zero voltage switching, 3-32 VDC, 45 A, DIN rail, CMRD4845
Relay Solid State; 32V DC Control; SPST-NO; 530V AC 45A Load
CMR48 Series 45 A 48 to 530 V Zero Cross DC Control Solid State Relay DIN Rail
Ssr, 45A, 480Vac; Contact Configuration:Spst-No; Load Current:45A; Operating Voltage Max:530Vrms; Relay Mounting:Din Rail; Relay Terminals:Cage Clamp; Switching Mode:Zero Crossing; Operating Voltage Min:48Vrms; Control Voltage Rohs Compliant: Yes |Sensata/crydom CMRD4845
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 76.2 / Series = CMR / Length mm = 44.5 / Load Voltage Max. V = 530 / Frequency Max. Hz = 63 / Load Current Max. A = 45 / Load Voltage Min. V = 48 / Load Current Min. mA = 150 / Switching Function = Zero Voltage Switching / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 76.2 / Frequency Min. Hz = 47

Manufacturer Aliases

Crydom has several brands around the world that distributors may use as alternate names. Crydom may also be known as the following names:

  • CRYDOM INC
  • Crydom Co
  • Sensata-Crydom
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • Crydom / Sensata Technologies
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMRD4845.
  • CMRD4845..

Technical Specifications

Physical
MountDIN Rail, Panel
Number of Pins4
Technical
Current Rating45 A
Input Current30 mA
Insulation Resistance1 GΩ
Isolation Voltage4 kV
Load Current45 A
Max Input Current30 mA
Max Operating Temperature80 °C
Max Output Voltage530 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-40 °C
Operating Supply Voltage530 V
Output Current45 A
Output Voltage530 V
PackagingBulk
Relay TypeRelay
Schedule B8536490080
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)530 V
Dimensions
Depth44.5 mm
Height76.2 mm
Length109 mm
Width44.4 mm

Documents

Download datasheets and manufacturer documentation for Crydom CMRD4845.

Electro Sonic
Datasheet5 pages12 years ago
Newark
Datasheet5 pages15 years ago
Datasheet6 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages6 years ago
Datasheet5 pages12 years ago
Datasheet10 pages15 years ago
Datasheet4 pages20 years ago
Farnell
Datasheet8 pages16 years ago
TME
Datasheet5 pages3 years ago
Datasheet5 pages12 years ago
Master Electronics
Datasheet6 pages5 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
TodayComponents
Datasheet10 pages15 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant