Citizen Finetech Miyota CMR250T60.000KAZF-UT

CRYSTAL 60.0000KHZ 12.5PF SMD

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
300-8335-1-ND 21,374 Buy Now »
USD
1.24 1.18 0.990 0.811 0.811
300-8335-6-ND 21,374 Buy Now »
USD
1.24 1.18 0.990 0.814 0.814
300-8335-2-ND 20,000 Buy Now »
USD
0.650

Descriptions

CRYSTAL 60.0000KHZ 12.5PF SMD
Digi-Key

Technical Specifications

Lead-Free Status Lead Free
Size-Length 6 mm
Frequency 60 kHz
Size-Diameter 2 mm
Mounting Type Surface Mount
Load Capacitance 12.5 pF
RoHS Non-Compliant

Documents

Mouser
Datasheet 1 page 11 years ago

Alternate Names

CITIZEN CMR250T60.000KAZF-UT
CIT CMR250T60.000KAZF-UT
CITIZEN AMERICA CMR250T60.000KAZF-UT
CITIZN CMR250T60.000KAZF-UT
CITIZEN ELECTRONICS CMR250T60.000KAZF-UT
CITIZEN FINETECH CMR250T60.000KAZF-UT
Citizen Electronics Co LTD CMR250T60.000KAZF-UT
Citizen America Corporation - Component Sales Division CMR250T60.000KAZF-UT
CITIZEN FINETECH MIYOTA (VA) CMR250T60.000KAZF-UT
CITIZEN FINEDEVICE CO LTD CMR250T60.000KAZF-UT
CITIZEN FINEDEVICE CMR250T60.000KAZF-UT
Citizen America Corporation - Component Sales Divi CMR250T60.000KAZF-UT
CITIZEN FINETECH MIYOTA COLT CMR250T60.000KAZF-UT
CITIZEN FINETECH MITYOTA CMR250T60.000KAZF-UT
CITIZEN SYSTEMS AMERICA CORP CMR250T60.000KAZF-UT

Search for other parts like CMR250 »