Citizen Electronics CMR200T-32.768KDZF-UT


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
4 Star Electronics
CMR200T-32.768KDZF-UT 4,272 Send RFQ »

Technical Specifications

Number of Pins 2
Frequency 32.768 kHz
RoHS Compliant
Mounting Type Surface Mount
Load Capacitance 12.5 pF
Size-Height 6 mm
Lead-Free Status Lead Free
Size-Length 9 mm
Equivalent Series Resistance (ESR) 50 kΩ

Documents

Newark
Datasheet 1 page 10 years ago
Farnell
Datasheet 1 page 5 years ago
Datasheet 1 page 3 years ago
Future Electronics
Datasheet 1 page 10 years ago

Images

Alternate Names

CITIZEN ELEC CMR200T-32.768KDZF-UT
CITIZEN CMR200T-32.768KDZF-UT
Citizen Electronics Inc CMR200T-32.768KDZF-UT
CITIZEN ELECTRONICS CO LTD CMR200T-32.768KDZF-UT
CITIZEN ELECT CMR200T-32.768KDZF-UT
CITIZEN ELECTRO CMR200T-32.768KDZF-UT
CITIZEN ELECTR CMR200T-32.768KDZF-UT
CITIZEN ELECTRONIC CMR200T-32.768KDZF-UT
Citizen Electronics CO Ltd / Japan CMR200T-32.768KDZF-UT
CITIZEN ELECTRONICS COMPANY LTD CMR200T-32.768KDZF-UT

Search for other parts like CMR200 »