Central Semiconductor CMMR1U-02 TR

Silicon Ultra Fast Recovery Rectifier 200V 30A 2-Pin SOD-123F Surface Mount T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Voltage1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Peak Reverse Current10 µA
Recovery Time75 ns
Reverse Recovery Time50 ns
Reverse Voltage200 V

Documents

Download datasheets and manufacturer documentation for Central Semiconductor CMMR1U-02 TR.

TME
Datasheet3 pages7 years ago
Future Electronics
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+23.69%

Engineering Resources

View Evaluation kits and Reference designs for Central Semiconductor CMMR1U-02 TR.

Related Parts

Descriptions

Descriptions of Central Semiconductor CMMR1U-02 TR provided by its distributors.

Silicon Ultra Fast Recovery Rectifier 200V 30A 2-Pin SOD-123F Surface Mount T/R
Rectifier Diode Switching 200V 1A 50ns Automotive 2-Pin SOD-123F T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon
CMMR1U Series 1 A 200 V 35 ns SMT Ultra Fast Recovery Rectifier - SOD-123F

Manufacturer Aliases

Central Semiconductor has several brands around the world that distributors may use as alternate names. Central Semiconductor may also be known as the following names:

  • CENTRAL SEMI
  • CENTRAL
  • Central Semiconductor Corp
  • CSC
  • CEN
  • CENT
  • CENTRAL SEMICONDUCTO
  • CENTRAL SEMICONDUCTORS
  • CENTRALSEM
  • CENT SEMI
  • CENTRAL SEMICON
  • CNTRALSEMI
  • CENTRAL SEMICONDUCTOR CORPORATION
  • CTLSEM
  • CENTRAL SEMICOND
  • CENTRAL SEMICONDUCTORS CORP
  • Central Semiconductor Cor
  • Central Semiconductor Inc
  • CENTRAL SEMICONDUC
  • CENTAL SEMI
  • CENTRAL SEMI INC
  • CENTRAL SEMI-CONDU
  • NPN Central Semi
  • CENTRAL SEMIN
  • CNTRSEMI

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMMR1U-02 TR LEAD FREE
  • CMMR1U-02-TR
  • CMMR1U-02TR
  • CMMR1U02 TR
  • CMMR1U02 TR LEAD FREE
  • CMMR1U02TR

Technical Specifications

Physical
MountSurface Mount
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Voltage1 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)200 V
Max Reverse Voltage (DC)200 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Peak Reverse Current10 µA
Recovery Time75 ns
Reverse Recovery Time50 ns
Reverse Voltage200 V

Documents

Download datasheets and manufacturer documentation for Central Semiconductor CMMR1U-02 TR.

TME
Datasheet3 pages7 years ago
Future Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement5 pages10 years ago
Rohs Statement2 pages10 years ago