Vishay Dale CMF70130K00FKR6

Resistor, metal Film, 1.3Mohms, 500Wv, 1+/-% Tol, -100, 100Ppm-Tc |Vishay CMF70130K00FKR6
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1.75 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance130 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length14.2748 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CMF70130K00FKR6.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.209
$ 2.222
$ 2.222
Stock
1
1
1
Authorized Distributors
2
2
2
Resistance
130 kΩ
130 kΩ
130 kΩ
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay Dale CMF70130K00FKR6.

Related Parts

Descriptions

Descriptions of Vishay Dale CMF70130K00FKR6 provided by its distributors.

Resistor,metal Film,1.3Mohms,500Wv,1+/-% Tol,-100,100Ppm-Tc |Vishay CMF70130K00FKR6
RES MTLFLM CMF-70 130K OHM 1% T-1 RE6 AXL TH
RES 130K OHM 1.75W 1% AXIAL

Manufacturer Aliases

Vishay Dale has several brands around the world that distributors may use as alternate names. Vishay Dale may also be known as the following names:

  • DALE/VISHAY
  • Vishay Dale Thin Film
  • VISHAY DALE ELECTRONICS
  • VISHAY- DALE ELECTRONICS INC
  • DALEVISH
  • VISHAY DALE INC
  • Vishay Dale [MIL]
  • DALE/90
  • Dale (Vishay Dale)
  • VISHAY_D
  • DALE ELECTRONICS/VISHAY
  • DALE/VISHA
  • DALE-VIS
  • VISHAY - DLE
  • VISHAY-DALE MILWAUKEE RESISTOR
  • VISHAY DAL
  • Vishay Mills
  • VISHAY/DALE (VA)
  • VISHAY-DALE(RoHS)
  • VISHAY DALE:N/A
  • VISHAY DALE:IRC:OLD IRC NO
  • VISHAY DALE:VISHAY DALE
  • Dale/Vishay Intertechnology
  • VISHAY DALE 15UH 20% -55/+125C 5050PKGE
  • VISHAY- DALE ELECTRONI

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1.75 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance130 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Dimensions
Length14.2748 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Vishay Dale CMF70130K00FKR6.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago