Vishay CMF7010K000FHEB

Resistor, 10 kOhm, ± 1%, 1.75 W, Axial Leaded, Metal Film, Precision
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1.75 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance10 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Diameter4.57 mm
Length14.2748 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF7010K000FHEB.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.298
$ 2.263
$ 2.263
Stock
4
36
36
Authorized Distributors
2
3
3
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
1 W
-
-
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay CMF7010K000FHEB.

Related Parts

Descriptions

Descriptions of Vishay CMF7010K000FHEB provided by its distributors.

Resistor, 10 kOhm, ± 1%, 1.75 W, Axial Leaded, Metal Film, Precision
RES 10K OHM 1.75W 1% AXIAL
CMF-70 10K 1% T-2 EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating, Moisture Resistant
Max Operating Temperature175 °C
Max Power Dissipation1.75 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating1 W
Resistance10 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Diameter4.57 mm
Length14.2748 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Vishay CMF7010K000FHEB.

Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago